Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 100+ | $5.150 |
| 250+ | $4.700 |
| 500+ | $4.360 |
| 1000+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV02563
Newark Part No.67C4214
Technical Datasheet
Connector to Connector1/4" Stereo Phone Plug to 1/4" Stereo Phone Plug
Connector Type A6.35mm (1/4") Stereo Jack Plug
Connector Type B6.35mm (1/4") Stereo Jack Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The AV02563 is a 3-pole 2m audio/video Cable Assembly with 6.35mm stereo jack plug to 6.35mm stereo jack plug connection. It is made of copper inner conductor, red/white PVC inner insulation, black PVC braiding and white PVC outer jacket.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector to Connector
1/4" Stereo Phone Plug to 1/4" Stereo Phone Plug
Connector Type B
6.35mm (1/4") Stereo Jack Plug
Cable Length - Metric
2m
Product Range
-
Connector Type A
6.35mm (1/4") Stereo Jack Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AV02563
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate