Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.560 |
| 100+ | $10.820 |
| 250+ | $10.170 |
| 500+ | $9.670 |
| 1000+ | $9.270 |
Price for:Each
Minimum: 1
Multiple: 1
$12.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoCAC250042
Newark Part No.69AK3932
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
5m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate