Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoCPJ
Newark Part No.06WX8463
Also Known AsGTIN UPC EAN: 5055386500823
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 30+ | $5.250 |
| 50+ | $4.770 |
| 100+ | $4.290 |
| 300+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoCPJ
Newark Part No.06WX8463
Also Known AsGTIN UPC EAN: 5055386500823
Technical Datasheet
Connector to ConnectorRJ12 Plug to RJ12 Plug
Connector Type ARJ12 Plug
Connector Type BRJ12 Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CPJ is a 3m 6-way Coiled Patch Lead with RJ12 connectors. It is made of black PVC jacket, clear PC and PP/0.95 insulation.
- Copper conductor
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking
Technical Specifications
Connector to Connector
RJ12 Plug to RJ12 Plug
Connector Type B
RJ12 Plug
Cable Length - Metric
3m
Product Range
-
Connector Type A
RJ12 Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
