Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.930 |
100+ | $4.890 |
250+ | $4.520 |
500+ | $4.200 |
1000+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR8009/5M
Newark Part No.18J5651
Technical Datasheet
Connector to Connector2.5mm Stereo Phone Plug to 2.5mm Stereo Phone Plug
Connector Type A2.5mm Stereo Jack Plug
Connector Type B2.5mm Stereo Jack Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The JR8009/5M is a 5m audio/video Cable Assembly with 2.5mm stereo jack plug to plug connection.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector to Connector
2.5mm Stereo Phone Plug to 2.5mm Stereo Phone Plug
Connector Type B
2.5mm Stereo Jack Plug
Cable Length - Metric
5m
Product Range
-
Connector Type A
2.5mm Stereo Jack Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for JR8009/5M
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate