Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.990 |
| 50+ | $31.040 |
| 100+ | $29.200 |
| 250+ | $26.930 |
| 500+ | $25.530 |
Price for:Each
Minimum: 1
Multiple: 1
$36.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR8104/25M
Newark Part No.18J5686
Technical Datasheet
Connector Type APhono (RCA) Plug, x 3
Connector Type BPhono (RCA) Plug, x 3
Cable Length - Imperial82ft
Cable Length - Metric25m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Phono (RCA) Plug, x 3
Cable Length - Imperial
82ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug, x 3
Cable Length - Metric
25m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate