Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
12 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.890 |
| 50+ | $24.590 |
Price for:Each
Minimum: 1
Multiple: 1
$26.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNPA415-OMNI
Newark Part No.38K6061
Technical Datasheet
DirectivityOmnidirectional
Output Impedance2kohm
Frequency Response Min20Hz
Frequency Response Max16kHz
Sensitivity-
Connector Type3.5mm Jack Plug
Lead Length46.8mm
Product Range-
SVHCTo Be Advised
Product Overview
The NPA415-OMNI is an Omni-directional Plug-in Microphone with 3.5mm jack plug. It is designed for use with portable audio recorders and conference equipment. It is supplied with removable wind shield.
- 1.5 to 10VDC Voltage range
- Compact size
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Computer Peripherals
Notes
Removable foam wind shield
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
20Hz
Sensitivity
-
Lead Length
46.8mm
SVHC
To Be Advised
Output Impedance
2kohm
Frequency Response Max
16kHz
Connector Type
3.5mm Jack Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate