Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.230 |
100+ | $4.230 |
250+ | $4.230 |
500+ | $4.230 |
1000+ | $4.230 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11269
Newark Part No.15AJ3009
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorGrey
Product Range-
SVHCTo Be Advised
Product Overview
The PS11269 from Pro Signal is a 9 Way D subminiature male to 9 Way D subminiature female EGA (Enhanced Graphics Adaptor) extension cable. EGA cable is used for older computers or graphics card with 9 pin configuration. The pin-outs are configured straight through so could also be used as serial cables.
- For use with switch boxes or as an extension
- Wired 1-1
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
16.4ft
Jacket Color
Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate