Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 100+ | $3.740 |
| 250+ | $3.490 |
| 500+ | $3.300 |
| 1000+ | $3.140 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$4.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11599
Newark Part No.81AK4521
Product RangePS1159s Series
GenderSocket
Current Rating-
Pin Diameter2.1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating12V
Product RangePS1159s Series
SVHCTo Be Advised
Technical Specifications
Gender
Socket
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
To Be Advised
Current Rating
-
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
PS1159s Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate