Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.380 |
50+ | $5.260 |
100+ | $5.130 |
250+ | $5.010 |
500+ | $4.890 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$5.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-BB-170W-2BP
Newark Part No.71Y9232
Technical Datasheet
Board TypeBreadboard / Solderless
Breadboard TypeBreadboard Terminal Strip
Board MaterialPlastic
Total Number of Tie Points170Tie Points
Hole Diameter0.8mm
No. of Distribution Strips / Buses-
External Height45mm
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial1.77" x 1.38"
External Width35mm
Board Dimensions (L x W) - Metric45mm x 35mm
Board Thickness10mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Self adhesive mounting
- Clip in design, can be expanded
- Phosphor bronze / nickel plated spring contacts
- 170 Point
- 5A@300V Max rating
- 2.54mm Pitch spacing
- Insertion Range: 20-29AWG(Ø0.3-0.8mm)
- Material - ABS plastic
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Retail packaged
Technical Specifications
Board Type
Breadboard / Solderless
Board Material
Plastic
Hole Diameter
0.8mm
External Height
45mm
Board Dimensions (L x W) - Imperial
1.77" x 1.38"
Board Dimensions (L x W) - Metric
45mm x 35mm
SVHC
No SVHC (14-Jun-2023)
Breadboard Type
Breadboard Terminal Strip
Total Number of Tie Points
170Tie Points
No. of Distribution Strips / Buses
-
No. of Terminal Strips
1 Terminal Strip
External Width
35mm
Board Thickness
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate