Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.400 |
100+ | $4.590 |
250+ | $4.290 |
500+ | $4.050 |
1000+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00068
Newark Part No.24AJ1712
Technical Datasheet
Connector Type A6.35mm (1/4") Mono Jack Plug
Connector Type B6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
19.7ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug
Cable Length - Metric
6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate