Print Page
Image is for illustrative purposes only. Please refer to product description.

247 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 100+ | $3.370 |
| 250+ | $3.070 |
| 500+ | $2.830 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01276
Newark Part No.31M0352
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
To Be Advised
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (2)
Alternatives for PSG01276
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
