Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01596
Newark Part No.24M6408
Product RangePro Signal Circular Multipole Inline Plugs
Your Part Number
107 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 100+ | $2.970 |
| 250+ | $2.730 |
| 500+ | $2.530 |
| 1000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01596
Newark Part No.24M6408
Product RangePro Signal Circular Multipole Inline Plugs
Technical Datasheet
Product RangePro Signal Circular Multipole Inline Plugs
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialCopper Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
IP Rating-
IP Rating-
SVHCLead (14-Jun-2023)
Technical Specifications
Product Range
Pro Signal Circular Multipole Inline Plugs
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
-
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Copper Body
Contact Material
Copper Alloy
IP Rating
-
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
