Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.390 |
| 5+ | $75.810 |
| 10+ | $73.240 |
| 20+ | $68.110 |
| 50+ | $62.960 |
| 100+ | $60.400 |
Price for:Each
Minimum: 1
Multiple: 1
$78.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02580
Newark Part No.94M8721
Technical Datasheet
Accessory TypeMonitor Arm
Load Capacity-
Product Range-
SVHCTo Be Advised
Product Overview
- Adjustable height
- Arm design allows maximum side to side, in and out movement
- Meets VESA standard 75x75mm and 100x100mm
- C-clamp bracket mounts onto a desktop up to 90mm thick
- Maximum load 10kg
- Pole height 450mm, arm length 300mm
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Accessory Type
Monitor Arm
Product Range
-
Load Capacity
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate