Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.060 |
5+ | $1.060 |
10+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02973
Newark Part No.84AJ0897
Technical Datasheet
No. of Contacts3Contacts
GenderPlug, Receptacle
Connector Mounting-
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
An XLR microhone attenuation adaptor with -20dB PAD.
- XLR plug to XLR socket
- Unbalanced circuit
- Attenuation: -20dB @ 600 Ohm
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
-
Connector Body Material
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug, Receptacle
Contact Plating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate