Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 100+ | $2.990 |
| 250+ | $2.780 |
| 500+ | $2.610 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03586
Newark Part No.69AK4682
Technical Datasheet
Product Range-
No. of Contacts2 Contact
GenderSocket
Connector MountingChassis Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Gender
Socket
Contact Plating
Nickel Plated Contacts
SVHC
To Be Advised
No. of Contacts
2 Contact
Connector Mounting
Chassis Mount
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
