Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 100+ | $2.530 |
| 250+ | $2.360 |
| 500+ | $2.220 |
| 1000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03867
Newark Part No.69AK4699
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions1Positions
Convert From GenderReceptacle
Inter Series Connector BDVI-D
Convert To Positions1Positions
Convert To GenderPlug
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Receptacle
Convert To Positions
1Positions
SVHC
To Be Advised
Convert From Positions
1Positions
Inter Series Connector B
DVI-D
Convert To Gender
Plug
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate