Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04175
Newark Part No.76AH5987
Product RangeWeather Stations
Technical Datasheet
No Longer Available
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04175
Newark Part No.76AH5987
Product RangeWeather Stations
Technical Datasheet
Weather Station & Forecasters FunctionsBarometric Pressure, Indoor & Outdoor Temperature/Humidity, Perpetual Calendar, Time and Date
Transmission Distance100m
Internal Temperature Range0°C to +60°C
External Temperature Range-40°C to +60°C
Air Pressure Measuring Range Min919hPa
Air Pressure Measuring Range Max1080hPa
Outdoor Humidity Measuring Range (RH)20% to 95%
Rain Volume Display Range-
Product RangeWeather Stations
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Weather Station & Forecasters Functions
Barometric Pressure, Indoor & Outdoor Temperature/Humidity, Perpetual Calendar, Time and Date
Internal Temperature Range
0°C to +60°C
Air Pressure Measuring Range Min
919hPa
Outdoor Humidity Measuring Range (RH)
20% to 95%
Product Range
Weather Stations
Transmission Distance
100m
External Temperature Range
-40°C to +60°C
Air Pressure Measuring Range Max
1080hPa
Rain Volume Display Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate