Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08434
Newark Part No.78AH2164
Product RangePro Signal Null Modem Adapter Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08434
Newark Part No.78AH2164
Product RangePro Signal Null Modem Adapter Series
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Positions
Convert From GenderPlug
Inter Series Connector BD Sub
Convert To Positions9Positions
Convert To GenderReceptacle
Product RangePro Signal Null Modem Adapter Series
SVHCTo Be Advised
Product Overview
PSG08434 is a standard, 9 position mini null modem adapter.
- PBT glass fibre reinforced UL94V0 insulation
- Brass contact, gold plated over nickel contact rating
- Tin plated shell, 3Amp current rating
- 500VAC for one minute dielectric strength
- 500mohm min at 500VDC insulator resistance
- Temperature range from -25 to 105°C
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
9Positions
Product Range
Pro Signal Null Modem Adapter Series
Convert From Positions
9Positions
Inter Series Connector B
D Sub
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate