Print Page
Image is for illustrative purposes only. Please refer to product description.
220 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 100+ | $1.590 |
| 250+ | $1.460 |
| 500+ | $1.350 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08541
Newark Part No.70AK9349
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Frequency Max-
Operating Frequency Max-
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Operating Frequency Max
-
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
-
Frequency Max
-
Connector Gender
Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate