Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90986
Newark Part No.33AC0807
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.900 |
| 10+ | $47.320 |
| 30+ | $41.960 |
| 50+ | $38.390 |
Price for:Each
Minimum: 1
Multiple: 1
$50.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90986
Newark Part No.33AC0807
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered with Optional Adaptor
Product Range-
SVHCTo Be Advised
Product Overview
The PSG90986 is a simple and effective hub that adds for additional USB ports to your computer or laptop. Supporting USB 3.0 transfer speeds up to 5Gb/s, the hub comes complete with an optional power supply for demanding peripherals.
- Instantly add four USB 3.0 ports to your computer
- SuperSpeed USB 3.0 data speeds up to 5Gb/s
- Backwards compatible with USB 2.0 devices
- Supports Apple® device charging
- Supports Windows XP/Vista/7/8/10 and Mac OS X
- Dimensions (HxWxD): 16x40x91mm
- Pro Signal products are rated 4.2 out of 5 stars
- 12 Month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered with Optional Adaptor
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate