Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91207
Newark Part No.78AH2190
Your Part Number
Technical Datasheet
2,307 In Stock
Need more?
746 Delivery in 1-3 Business Days(US stock)
1561 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 50+ | $6.270 |
| 100+ | $5.900 |
| 250+ | $5.570 |
| 500+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91207
Newark Part No.78AH2190
Technical Datasheet
Connector to ConnectorType C Plug to Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PRO SIGNAL PSG91207 is a 1-meter USB cable designed with a Type C plug to Micro Type B plug, supporting USB 2.0 for reliable data transfer. Its sleek black design makes it both practical and stylish, ideal for connecting a variety of devices.
- Type C Plug to Micro Type B Plug
- Length 1 m
- Contact Resistance 2 Ohm Max.
- Insulation Resistance 10 MOhm Min.
- PVC Color Black
Applications
Datacom, Communication & Control, Computer Peripherals, Consumer Electronics
Technical Specifications
Connector to Connector
Type C Plug to Micro Type B Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate