Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91570
Newark Part No.92AH1879
Product RangePSG915xx Micro USB
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 100+ | $3.480 |
| 250+ | $3.230 |
| 500+ | $3.000 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91570
Newark Part No.92AH1879
Product RangePSG915xx Micro USB
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColorWhite
Electronic Marking-
Product RangePSG915xx Micro USB
SVHCTo Be Advised
Product Overview
- USB 2.0 compliant Micro USB cable
- Data transfer rates up to 480Mbps
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
9.8ft
Jacket Color
White
Product Range
PSG915xx Micro USB
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate