Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91581
Newark Part No.03AJ2565
Product RangePro Signal DisplayPort to HDMI
Technical Datasheet
356 In Stock
Need more?
13 Delivery in 1-3 Business Days(US stock)
343 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3.350 |
100+ | $3.350 |
250+ | $3.350 |
500+ | $3.350 |
1000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91581
Newark Part No.03AJ2565
Product RangePro Signal DisplayPort to HDMI
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI A Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangePro Signal DisplayPort to HDMI
SVHCTo Be Advised
Product Overview
High quality cable that allows you to connect your HDMI display to a DisplayPort source without the use of an extra adaptor.
- Compliant with DisplayPort 1.1 and HDMI 1.3b
- Full HD video support with 24-bit colour depth
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI A Plug
Cable Length - Metric
1m
Product Range
Pro Signal DisplayPort to HDMI
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate