Print Page
Image is for illustrative purposes only. Please refer to product description.
1,017 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.150 |
100+ | $1.150 |
250+ | $1.150 |
500+ | $1.150 |
1000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRP002
Newark Part No.96T7442
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type BRCA/Phono Plugs (2)
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCLead
Alternatives for RP002
1 Product Found
Product Overview
The RP002 is a 1.8m long Audio Cable Assembly with one black 3.5mm stereo phone plug and two RCA/phono plugs (red and white) with black cable jacket.
- PVC moulding - Black, Red and White
- Nickel-plated plugs
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
RCA/Phono Plugs (2)
Cable Length - Metric
1.8m
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Cable Length - Imperial
5.9ft
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate