Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoSA-18
Newark Part No.14J8069
Product RangeMicrophone Cartridge
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.570 |
25+ | $10.350 |
50+ | $10.130 |
100+ | $9.920 |
250+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSA-18
Newark Part No.14J8069
Product RangeMicrophone Cartridge
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min100Hz
Directivity-
Frequency Response Max10kHz
Supply Voltage Min-
Supply Voltage Max-
Drain Current Max-
Sensitivity (dB)-
Output Impedance200ohm
Product RangeMicrophone Cartridge
SVHCTo Be Advised
Product Overview
The SA-18 is a dynamic, omnidirectional Microphone Cartridge with protected diaphragm and 100Hz to 10kHz frequency range. This cartridge provides good voice reproduction.
- 200Ω Impedance
- 1mV/Pa/kHz Sensitivity
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Transducer Function
Microphone
Directivity
-
Supply Voltage Min
-
Drain Current Max
-
Output Impedance
200ohm
SVHC
To Be Advised
Frequency Response Min
100Hz
Frequency Response Max
10kHz
Supply Voltage Max
-
Sensitivity (dB)
-
Product Range
Microphone Cartridge
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate