Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.830 |
| 50+ | $11.680 |
| 100+ | $10.910 |
| 250+ | $10.250 |
| 500+ | $9.550 |
Price for:Each
Minimum: 1
Multiple: 1
$13.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSVC675S-3M
Newark Part No.38K7978
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for SVC675S-3M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate