Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $76.810 |
25+ | $71.920 |
50+ | $66.770 |
100+ | $65.380 |
250+ | $63.050 |
Price for:Each
Minimum: 1
Multiple: 1
$76.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSVC675S-50M
Newark Part No.38K7981
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial164ft
Cable Length - Metric50m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
164ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
50m
Product Range
-
Technical Docs (1)
Alternatives for SVC675S-50M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate