Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.200 |
| 100+ | $13.450 |
| 250+ | $12.410 |
| 500+ | $11.620 |
| 1000+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$16.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUT-8802
Newark Part No.89AH1519
Technical Datasheet
Accessory TypeFaceplate
For Use WithRJ45 Sockets
No. of Module Spaces2
Connector Body Material-
Connector Colour-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
2
Connector Colour
-
SVHC
No SVHC (07-Nov-2024)
For Use With
RJ45 Sockets
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate