Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3-1611010-2
Newark Part No.68K9790
Product Range3100 Series
Technical Datasheet
155 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $39.200 |
5+ | $39.200 |
10+ | $39.200 |
25+ | $39.200 |
50+ | $39.200 |
100+ | $39.200 |
Price for:Each
Minimum: 1
Multiple: 1
$39.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3-1611010-2
Newark Part No.68K9790
Product Range3100 Series
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage600V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC320hp
Switching Current AC1-
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC15hp
Load Current Resistive40A
Switching Current AC3-
Product Range3100 Series
SVHCCadmium oxide
Product Overview
The 3-1611010-2 is a 3-pole panel-mount 30FLA definite purpose Contactor with 3-form-X (3PST-NO-DM) configuration. It has #10 to 32 screw with quad 0.25-inch quick connects and silver cadmium oxide contact base.
- Industry-standard mounting plate
- Manual test button is standard
- Coil dust cover helps keep dust and dirt away from magnet and coil area
- Double E magnet system provides optimal performance
- Continuous duty cycle
- UL94V-0 Flammability rating
- -40 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600V
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
3100 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
20hp
Coil Voltage VAC Nom
24V
Switching Power AC1
5hp
Switching Current AC3
-
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability