Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100-15Q2999
Newark Part No.52M1798
Product Range3100 Series
Also Known As1611001-3
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $45.460 |
5+ | $44.020 |
10+ | $42.580 |
25+ | $40.340 |
50+ | $38.100 |
100+ | $35.860 |
250+ | $33.610 |
Price for:Each
Minimum: 1
Multiple: 1
$45.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100-15Q2999
Newark Part No.52M1798
Product Range3100 Series
Also Known As1611001-3
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC140A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC12hp
Load Current Resistive40A
Switching Current AC330A
Product Range3100 Series
SVHCCadmium oxide
Product Overview
The 3100-15Q2999 is a Definite Purpose Contactor with SPST-NO-DM silver cadmium oxide shunt contact, 30 FLA inductive models, continuous duty cycle and #10-32 screw termination. This 3100-series panel mount contactor features standard manual test button, coil dust cover and double E-magnet system.
- 16 to 8AWG Wire size
- Universal mounting plate
- 6 to 15 Drop-out volts range
- 16.5Ω Nominal DC resistance
- -40 to 65°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600VAC
No. of Poles
1 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
3100 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
2hp
Switching Current AC3
30A
SVHC
Cadmium oxide
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability