Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100-20Q18999CL
Newark Part No.29M9107
Product Range3100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
100+ | $56.340 |
Price for:Each
Minimum: 100
Multiple: 50
$5,634.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100-20Q18999CL
Newark Part No.29M9107
Product Range3100 Series
Technical Datasheet
Load Current Inductive40A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC150A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC13hp
Load Current Resistive50A
Switching Current AC340A
Product Range3100 Series
SVHCCadmium oxide
Product Overview
The 3100-20Q18999CL is a Definite Purpose Contactor with AC coil and 40 FLA. This 4-1611003-2 panel mount definite purpose contactor has 2-form-X (DPST-NO-DM) silver-cadmium oxide contacts and box lug with dual 0.25-inch quick-connect terminals. Factory assigned customer-specific.
- Convenient mounting plate
- 14-4 Cu/Al AWG Wire size
- -40 to 65°C Operating temperature range
- UL94HB Flammability rating
Applications
Industrial
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
2 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
3100 Series
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
3hp
Switching Current AC3
40A
SVHC
Cadmium oxide
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate