Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100-30T10999CG
Newark Part No.29M9143
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
10+ | $118.000 |
Price for:Each
Minimum: 50
Multiple: 25
$5,900.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100-30T10999CG
Newark Part No.29M9143
Technical Datasheet
Load Current Inductive40A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC325hp
Switching Current AC150A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC17.5hp
Load Current Resistive50A
Switching Current AC340A
Product Range-
SVHCCadmium oxide
Product Overview
The 3100-30T10999CG is a Definite Purpose Contactor with AC coil and 40 FLA. This 6-1611010-2 panel mount definite purpose contactor has 3-form-X (3PST-NO-DM) silver-cadmium oxide contacts and box lug with dual 0.25-inch quick-connect terminals. Coil dust cover helps keep dust and dirt away from magnet and coil area. Factory assigned customer-specific.
- Standard mounting plate
- 14-4 Cu/Al AWG Wire size
- Double E magnet system provides optimal performance
- -40 to 65°C Operating temperature range
- UL94HB Flammability rating
Applications
Industrial
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
-
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
25hp
Coil Voltage VAC Nom
120V
Switching Power AC1
7.5hp
Switching Current AC3
40A
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate