Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100Y30U12999CJ
Newark Part No.99W6255
Product Range3100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
3+ | $1,098.210 |
5+ | $1,094.150 |
10+ | $1,090.100 |
25+ | $1,086.050 |
Price for:Each
Minimum: 4
Multiple: 4
$4,392.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRODUCTSUNLIMITED - TE CONNECTIVITY
Manufacturer Part No3100Y30U12999CJ
Newark Part No.99W6255
Product Range3100 Series
Technical Datasheet
Load Current Inductive120A
Relay MountingPanel Mount
Operating Voltage600V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC375hp
Switching Current AC1-
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC125hp
Load Current Resistive150A
Switching Current AC3-
Product Range3100 Series
SVHCCadmium oxide
Technical Specifications
Load Current Inductive
120A
Operating Voltage
600V
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
150A
Product Range
3100 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
75hp
Coil Voltage VAC Nom
240V
Switching Power AC1
25hp
Switching Current AC3
-
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate