Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-11615
Newark Part No.86W6862
Technical Datasheet
Kit Contents24 Wrenches
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
These two versatile wrenches replace 24 wrenches in your tool box. Each wrench includes 12 sizes in one reversible wrench for ease of use. 72-teeth gear design delivers 5° swing arch making these tools useful in tight spaces. Made of heat treated steel with full polish which adds to durability.
- High torque capacity
- Features forward, fixed and reversible functionsSizes:
- 8, 10, 11, 13, 14, 16, 17, 19mm
- 5/16", 3/8", 7/16", ½", 9/16", 5/8", 11/16", _"
- E10, E12, E14, E16, E18, E20, E22, E24
Technical Specifications
Kit Contents
24 Wrenches
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate