Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.630 |
Price for:Each
Minimum: 1
Multiple: 1
$16.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No22-9482
Newark Part No.63M0333
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric0.25mm² to 6mm²
For Use With-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2-in-1 wire stripper and cutter. Self adjusting mechanism provides a clean strip without damaging the conductor. Handy separate cutting jaws work with a simple squeeze. Great for use with gloves.
- For wire 0. 2mm~8mm
- Adjustable stop for consistency in wire strip lengths
- Strips even multiconductor flat wire up to a ½" wide
- Adjustment dial for blade pressure to match varying hardness and thickness of insulators
- Not for use with Teflon or asbestos insulation
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.25mm² to 6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate