Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37100
Newark Part No.31K8197
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37100
Newark Part No.31K8197
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial2.69"
External Height - Metric68.2mm
External Width - Imperial3.75"
External Width - Metric95mm
External Depth - Imperial5.75"
External Depth - Metric146mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
68.2mm
External Width - Metric
95mm
External Depth - Metric
146mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
2.69"
External Width - Imperial
3.75"
External Depth - Imperial
5.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate