Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTEKTIVE PAK
Manufacturer Part No38844
Newark Part No.10AH2585
Product RangePLASTEK Series
No Longer Available
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No38844
Newark Part No.10AH2585
Product RangePLASTEK Series
ESD Storage TypeBox
External Height - Imperial1.5"
External Height - Metric38.1mm
External Width - Imperial5"
External Width - Metric127mm
External Depth - Imperial7"
External Depth - Metric178mm
Product RangePLASTEK Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Box
External Height - Metric
38.1mm
External Width - Metric
127mm
External Depth - Metric
178mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
1.5"
External Width - Imperial
5"
External Depth - Imperial
7"
Product Range
PLASTEK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate