New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Containers
                      Print Page

                      38846

                      Antistatic Storage, Box, 2.5 ", 63.5 mm, 5 ", 127 mm, 7 "

                      PROTEKTIVE PAK 38846
                      PROTEKTIVE PAK 38846
                      PROTEKTIVE PAK 38846
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPROTEKTIVE PAK
                      Manufacturer Part No38846
                      Newark Part No.10AH2587
                      Product RangePLASTEK Series
                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerPROTEKTIVE PAK
                      Manufacturer Part No38846
                      Newark Part No.10AH2587
                      Product RangePLASTEK Series
                      ESD Storage TypeBox
                      External Height - Imperial2.5"
                      External Height - Metric63.5mm
                      External Width - Imperial5"
                      External Width - Metric127mm
                      External Depth - Imperial7"
                      External Depth - Metric178mm
                      Product RangePLASTEK Series
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      ESD Storage Type

                      Box

                      External Height - Metric

                      63.5mm

                      External Width - Metric

                      127mm

                      External Depth - Metric

                      178mm

                      SVHC

                      No SVHC (08-Jul-2021)

                      External Height - Imperial

                      2.5"

                      External Width - Imperial

                      5"

                      External Depth - Imperial

                      7"

                      Product Range

                      PLASTEK Series

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.