Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTEKTIVE PAK
Manufacturer Part No38852
Newark Part No.10AH2593
Product RangePLASTEK Series
No Longer Available
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No38852
Newark Part No.10AH2593
Product RangePLASTEK Series
ESD Storage TypeBox
External Height - Imperial2.5"
External Height - Metric63.5mm
External Width - Imperial8.5"
External Width - Metric216mm
External Depth - Imperial10.5"
External Depth - Metric267mm
Product RangePLASTEK Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Box
External Height - Metric
63.5mm
External Width - Metric
216mm
External Depth - Metric
267mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
2.5"
External Width - Imperial
8.5"
External Depth - Imperial
10.5"
Product Range
PLASTEK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate