Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTEKTIVE PAK
Manufacturer Part No57020
Newark Part No.78Y0053
Product RangeVelostat Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No57020
Newark Part No.78Y0053
Product RangeVelostat Series
Technical Datasheet
ESD Storage TypeHinged Container
External Height - Imperial2.56"
External Height - Metric65mm
External Width - Imperial3.5"
External Width - Metric88.9mm
External Depth - Imperial1.75"
External Depth - Metric44.5mm
Product RangeVelostat Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Velostat® conductive hinged container ideal for static-safe storage, kitting, and in-process handling of static sensitive assemblies and devices.
- 2.56" x 3.5" x 1.75" size (- L x W x D)
- Made from Velostat® Injection-Moulded, Conductive Polypropylene
- Containers are noncorrosive and lightweight
- Moulded pin hinge provides better security and reliability than snap hinges
Technical Specifications
ESD Storage Type
Hinged Container
External Height - Metric
65mm
External Width - Metric
88.9mm
External Depth - Metric
44.5mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
2.56"
External Width - Imperial
3.5"
External Depth - Imperial
1.75"
Product Range
Velostat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate