Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTEKTIVE PAK
Manufacturer Part No57021
Newark Part No.78Y0054
Product RangeVelostat Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No57021
Newark Part No.78Y0054
Product RangeVelostat Series
Technical Datasheet
ESD Storage TypeHinged Container
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial3.5"
External Width - Metric88.9mm
External Depth - Imperial1"
External Depth - Metric25.4mm
Product RangeVelostat Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Hinged Container
External Height - Metric
177.8mm
External Width - Metric
88.9mm
External Depth - Metric
25.4mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
7"
External Width - Imperial
3.5"
External Depth - Imperial
1"
Product Range
Velostat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate