Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTO ADVANTAGE
Manufacturer Part NoSBBTH1510-1
Newark Part No.89AH1285
Technical Datasheet
No Longer Available
Product Information
ManufacturerPROTO ADVANTAGE
Manufacturer Part NoSBBTH1510-1
Newark Part No.89AH1285
Technical Datasheet
Board TypeBreadboard
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height44.5mm
External Width27.9mm
Board Thickness1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Board Type
Breadboard
Hole Diameter
1mm
External Width
27.9mm
SVHC
No SVHC (25-Jun-2025)
Board Material
Epoxy Glass Composite
External Height
44.5mm
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate