Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
15 Delivery in 1-3 Business Days(US stock)
36 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
| 5+ | $9.480 |
| 10+ | $9.280 |
| 25+ | $9.080 |
| 50+ | $8.660 |
| 100+ | $7.900 |
| 250+ | $7.160 |
Price for:Each
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROWAVE
Manufacturer Part No250ST160
Newark Part No.98K8460
Technical Datasheet
Supply Voltage Min-V
Tones-
Supply Voltage Max-V
Beam Angle85°
Beam Angle85°
Switching Frequency25kHz
Operating Current Max-
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 250ST160 is a 16.2mm Ultrasonic Ceramic Transmitter with aluminium housing. It features 2kHz bandwidth and generates 112dB minimum sound pressure.
- -30 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Supply Voltage Min
-V
Supply Voltage Max
-V
Beam Angle
85°
Operating Current Max
-
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Beam Angle
85°
Switching Frequency
25kHz
Sound Level Distance
30cm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate