Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROWAVE
Manufacturer Part No328ST160
Newark Part No.98K8775
Your Part Number
Technical Datasheet
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 5+ | $9.420 |
| 10+ | $9.200 |
| 25+ | $9.010 |
| 50+ | $8.600 |
| 100+ | $7.850 |
| 250+ | $7.110 |
Price for:Each
Minimum: 1
Multiple: 1
$10.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No328ST160
Newark Part No.98K8775
Technical Datasheet
Transducer Function-
Tones-
Supply Voltage Min-V
Sound Pressure Level (SPL)115dB
Resonant Frequency32.8kHz
Supply Voltage Max-V
Operating Current Max-
External Diameter16.2mm
Capacitance2400pF
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 328ST160 is a 16mm Ultrasonic Ceramic Transmitter with aluminium housing. It features 2.5kHz bandwidth and 115dB minimum sound pressure.
- -30 to +80°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
-
Supply Voltage Min
-V
Resonant Frequency
32.8kHz
Operating Current Max
-
Capacitance
2400pF
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Sound Pressure Level (SPL)
115dB
Supply Voltage Max
-V
External Diameter
16.2mm
Sound Level Distance
30cm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate