Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.730 |
5+ | $3.730 |
10+ | $3.730 |
25+ | $3.730 |
50+ | $3.730 |
100+ | $3.730 |
250+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROWAVE
Manufacturer Part NoM165D25
Newark Part No.97K6189
Technical Datasheet
Transducer FunctionAtomising
Tones-
Supply Voltage Min-V
Sound Pressure Level (SPL)-
Supply Voltage Max-V
Operating Current Max-
External Diameter30.5mm
Sound Level Distance-
Operating Temperature Min0°C
Operating Temperature Max45°C
Product Range-
Product Overview
The ultrasonic atomizing transducer uses a high Q hard type piezoelectric ceramic element and is ideal for atomizing liquids. A very fine mist, having a particle diameter of only a few microns, can be generated. The process also sterilizes water.
Technical Specifications
Transducer Function
Atomising
Supply Voltage Min
-V
Supply Voltage Max
-V
External Diameter
30.5mm
Operating Temperature Min
0°C
Product Range
-
Tones
-
Sound Pressure Level (SPL)
-
Operating Current Max
-
Sound Level Distance
-
Operating Temperature Max
45°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate