Print Page
PWI-USB-RS232
Computer Cable, USB 2.0 A Plug, RS232, DB9 / DB25, 1 ft, 304.8 mm, White
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.780 |
Price for:Each
Minimum: 1
Multiple: 1
$15.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRUDENT WAY
Manufacturer Part NoPWI-USB-RS232
Newark Part No.88W0416
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BRS232, DB9 / DB25
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
1ft
Jacket Color
White
SVHC
To Be Advised
Connector Type B
RS232, DB9 / DB25
Cable Length - Metric
304.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate