Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1440-TWT-12V-R
Newark Part No.47W0784
Your Part Number
Technical Datasheet
1,129 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $3.400 |
| 25+ | $3.170 |
| 50+ | $2.940 |
| 100+ | $2.650 |
| 500+ | $2.450 |
| 1000+ | $2.200 |
| 2500+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1440-TWT-12V-R
Newark Part No.47W0784
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
Supply Voltage Max16VDC
TonesContinuous
Sound Pressure Level (SPL)80dBA
Current Rating7mA
Resonant Frequency4kHz
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
16VDC
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
4kHz
Product Range
-
Supply Voltage Min
3VDC
Tones
Continuous
Current Rating
7mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate