Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1441-TWT-12V-R
Newark Part No.02AM8302
Technical Datasheet
113 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $2.750 |
| 25+ | $2.560 |
| 50+ | $2.380 |
| 100+ | $2.130 |
| 500+ | $1.950 |
| 1000+ | $1.740 |
| 2500+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1441-TWT-12V-R
Newark Part No.02AM8302
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)80dBA
Resonant Frequency4.1kHz
Supply Voltage Max16VDC
Transducer MountingThrough Hole
Operating Current Max7mA
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
4.1kHz
Transducer Mounting
Through Hole
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
80dBA
Supply Voltage Max
16VDC
Operating Current Max
7mA
Sound Level Distance
100mm
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate