Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAI-3039-TWT-12V-R
Newark Part No.02AM8339
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.250 |
| 25+ | $3.050 |
| 50+ | $2.820 |
| 100+ | $2.560 |
| 500+ | $2.360 |
| 1000+ | $2.120 |
| 2500+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-3039-TWT-12V-R
Newark Part No.02AM8339
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)100dBA
Resonant Frequency3.9kHz
Supply Voltage Max24VDC
Transducer MountingThrough Hole
Operating Current Max15mA
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range3VDC to 24VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
3.9kHz
Transducer Mounting
Through Hole
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
100dBA
Supply Voltage Max
24VDC
Operating Current Max
15mA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 24VDC
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate