Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-TF-LW140-4-R
Newark Part No.02AM8363
Technical Datasheet
194 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $4.060 |
| 25+ | $3.810 |
| 50+ | $3.530 |
| 100+ | $3.190 |
| 500+ | $2.950 |
| 1000+ | $2.660 |
| 2500+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-TF-LW140-4-R
Newark Part No.02AM8363
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)95dBA
Resonant Frequency2.8kHz
Supply Voltage Max28VDC
Operating Current Max7mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire24AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
2.8kHz
Operating Current Max
7mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
95dBA
Supply Voltage Max
28VDC
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
24AWG
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate